-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 12.0000MHZ 30PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8879
|
Newark | Crystal 12.0000Mhz 30Pf Smd Rohs Compliant: Yes |Abracon ABLS-12.000MHZ-30-A-4-H-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0450 | Buy Now |
DISTI #
535-14871-1-ND
|
DigiKey | CRYSTAL 12.0000MHZ 30PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1438 / $0.2700 | Buy Now |
DISTI #
ABLS-12.000MHZ-30-
|
Avnet Americas | Crystal, 12 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 30 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-12.000MHZ-30-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0925 / $0.1371 | Buy Now |
DISTI #
01AH8879
|
Avnet Americas | Crystal, 12 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 30 pF, 30 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 01AH8879) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.1700 / $0.2500 | Buy Now |
DISTI #
815-LS12000MHZ30A4HT
|
Mouser Electronics | Crystals CRYSTAL 12.0000MHZ 30PF SMD RoHS: Compliant | 0 |
|
$0.1210 / $0.2100 | Order Now |
DISTI #
74563268
|
RS | Crystal, HC/49US, low profile, 11.5 x 4.7 x 4.2 mm, 12.000MHZ, 30pF, +/-35ppm | Abracon ABLS-12.000MHz-30-A-4-H-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1390 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1113 | Buy Now |
|
Onlinecomponents.com | Crystal - 12.000MHZ (+/-) 30ppm - 30pF - SMD LOW PROFILE - HC/49US (AT49) - -10°C to +60°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0903 / $0.1513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-12.000MHZ-30-A-4-H-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-12.000MHZ-30-A-4-H-T
Abracon Corporation
CRYSTAL 12.0000MHZ 30PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |