-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1654
|
Newark | Crystal, 12Mhz, 18Pf, Hc-49Us, Frequency Nom:12Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abls Series, Operating Temperature Min:-20°Crohs Compliant: Yes |Abracon ABLS-12.000MHZ-B2-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 319 |
|
$0.1670 | Buy Now |
DISTI #
84AC0619
|
Newark | Crystal, Hc49/U Smd, 12.000Mhz, 18Pf, 20Ppm@25C, 50Ppm-20+70C Rohs Compliant: Yes |Abracon ABLS-12.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.2040 / $0.2280 | Buy Now |
DISTI #
95J9810
|
Newark | Crystal, 12Mhz, 18Pf, Hc-49Us, Frequency Nom:12Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abls Series, Operating Temperature Min:-20°Crohs Compliant: Yes |Abracon ABLS-12.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.2190 / $0.2290 | Buy Now |
DISTI #
89AH0749
|
Newark | Crystal, 12Mhz, 18Pf, 11.5Mm X 4.7Mm Rohs Compliant: Yes |Abracon ABLS-12.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 / $0.2810 | Buy Now |
DISTI #
535-9067-1-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
84662 In Stock |
|
$0.1139 / $0.2400 | Buy Now |
DISTI #
ABLS-12.000MHZ-B2-
|
Avnet Americas | Crystal, 12 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS - Tape and Reel (Alt: ABLS-12.000MHZ-B2-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1088 / $0.2310 | Buy Now |
DISTI #
95J9810
|
Avnet Americas | Crystal, 12 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS - Tape and Reel (Alt: 95J9810) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 3 Days Container: Reel | 1000 Partner Stock |
|
$0.2080 / $0.2290 | Buy Now |
DISTI #
13J1654
|
Avnet Americas | Crystal, 12 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 13J1654) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 319 Partner Stock |
|
$0.2780 / $0.3360 | Buy Now |
DISTI #
815-ABLS-12-B2
|
Mouser Electronics | Crystals 12.0 MHZ 18PF 50 OHM AUTO RoHS: Compliant | 15615 |
|
$0.1220 / $0.2400 | Buy Now |
DISTI #
71528089
|
RS | Crystal, HC49/U SMD, 12.000MHZ, 18pF, 20ppm@25C, 50ppm-20+70C, T/R | Abracon ABLS-12.000MHZ-B2-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2040 / $0.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy