-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9097
|
Newark | Crystal, Hc49/U Smd, 12.000Mhz, 18Pf, 30Ppm@25C, 50Ppm-20+70C Rohs Compliant: Yes |Abracon ABLS-12.000MHZ-B4-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.1570 / $0.1720 | Buy Now |
DISTI #
56AC7452
|
Newark | Crystal, 12Mhz, 18Pf, 11.5Mm X 4.7Mm, Frequency Nom:12Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls Series Rohs Compliant: Yes |Abracon ABLS-12.000MHZ-B4-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$0.2480 / $0.2620 | Buy Now |
DISTI #
51AC8068
|
Newark | Crystal, 12Mhz, 18Pf, 11.5Mm X 4.7Mm, Frequency Nom:12Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls Series, Operating Temperature Rohs Compliant: Yes |Abracon ABLS-12.000MHZ-B4-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2060 | Buy Now |
DISTI #
535-10218-1-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1555 / $0.3300 | Buy Now |
DISTI #
ABLS-12.000MHZ-B4-
|
Avnet Americas | Crystal, 12 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-12.000MHZ-B4-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0952 / $0.1694 | Buy Now |
DISTI #
56AC7452
|
Avnet Americas | Crystal, 12 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 30 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 56AC7452) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 50 Partner Stock |
|
$0.2170 | Buy Now |
DISTI #
815-ABLS-12.0M-T
|
Mouser Electronics | Crystals 12.0 MHZ 18PF 50 OHMAUTO RoHS: Compliant | 19438 |
|
$0.1170 / $0.2400 | Buy Now |
DISTI #
71528102
|
RS | Crystal, HC49/U SMD, 12.000MHZ, 18pF, 30ppm@25C, 50ppm-20+70C, T/R | Abracon ABLS-12.000MHZ-B4-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1490 / $0.1750 | RFQ |
|
Future Electronics | ABLS Series 12 MHz ±30 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 41000Reel |
|
$0.1360 / $0.1470 | Buy Now |
|
Onlinecomponents.com | Crystal - 12.000MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant |
5910 In Stock |
|
$0.0908 / $0.1657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy