-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Series - Fundamental Quartz Crystal, 12MHz Nom, HC/49US, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16422 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-12.000MHZ-S-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-12.000MHZ-S-T
Abracon Corporation
Series - Fundamental Quartz Crystal, 12MHz Nom, HC/49US, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for ABLS-12.000MHZ-S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS-12.000MHZ-S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX1255GA-12.000MHZ-STBY1-SR | Series - Fundamental Quartz Crystal, 12MHz Nom | Nihon Dempa Kogyo Co Ltd | ABLS-12.000MHZ-S-T vs NX1255GA-12.000MHZ-STBY1-SR |
AMC37M-12.0000MHZ-S-T | Series - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABLS-12.000MHZ-S-T vs AMC37M-12.0000MHZ-S-T |
CP12A-12.000MHZ-STBY1-SR | Series - Fundamental Quartz Crystal, 12MHz Nom | Nihon Dempa Kogyo Co Ltd | ABLS-12.000MHZ-S-T vs CP12A-12.000MHZ-STBY1-SR |
SESR150E7-12.00000 | Series - Fundamental Quartz Crystal, 12MHz Nom, | Sunny Electronics Corp | ABLS-12.000MHZ-S-T vs SESR150E7-12.00000 |
ABSM2-12.000MHZ-S-B-T | Series - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABLS-12.000MHZ-S-T vs ABSM2-12.000MHZ-S-B-T |
SLSR150J7-12.00000 | Series - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, SMD, 4 PIN | Sunny Electronics Corp | ABLS-12.000MHZ-S-T vs SLSR150J7-12.00000 |
SKSR150J7-12.00000 | Series - Fundamental Quartz Crystal, 12MHz Nom, SMD, 2 PIN | Sunny Electronics Corp | ABLS-12.000MHZ-S-T vs SKSR150J7-12.00000 |
ABSM2-12.000MHZ-S-D-T | Series - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABLS-12.000MHZ-S-T vs ABSM2-12.000MHZ-S-D-T |
511-12.000-BBE00010 | Series - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Fox Electronics | ABLS-12.000MHZ-S-T vs 511-12.000-BBE00010 |
SESR150J7-12.00000 | Series - Fundamental Quartz Crystal, 12MHz Nom, | Sunny Electronics Corp | ABLS-12.000MHZ-S-T vs SESR150J7-12.00000 |