ABLS-13.52127MHZ-10-J-T
Abracon Corporation
Description: Parallel - Fundamental Quartz Crystal, 13.52127MHz Nom, HC/49US, SMD, 2 PIN

Overview of ABLS-13.52127MHZ-10-J-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation

Price & Stock for ABLS-13.52127MHZ-10-J-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 815-ABLS-13.52127
Mouser Electronics Crystals RoHS: Compliant 1370
  • 1 $0.8100
  • 10 $0.7280
  • 100 $0.6010
  • 500 $0.5700
  • 1,000 $0.4750
  • 2,000 $0.4590
  • 5,000 $0.4430
  • 10,000 $0.4380
$0.4380 / $0.8100 Buy Now

CAD Models for ABLS-13.52127MHZ-10-J-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ABLS-13.52127MHZ-10-J-T by Abracon Corporation

ABLS-13.52127MHZ-10-J-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
HC/49US, SMD, 2 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.50
Samacsys Manufacturer
ABRACON
Additional Feature
AT-CUT
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
50 ppm
JESD-609 Code
e3
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
13.52127 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Physical Dimension
11.4mm x 4.7mm x 4.2mm
Series Resistance
50 Ω
Surface Mount
YES
Terminal Finish
MATTE TIN
Want to compare parts?
  1. ABLS-13.52127MHZ-10-J-T
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal, 13.52127MHz Nom, HC/49US, SMD, 2 PIN
    VS

Related Parts for ABLS-13.52127MHZ-10-J-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABLS-13.52127MHZ-10-J-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABLS-13.52127MHZ-10-J-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABLS-13.52127MHZ-10-J-T would you like to use for your alert(s)?
  • Please alert me when ABLS-13.52127MHZ-10-J-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABLS-13.52127MHZ-10-J-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABLS-13.52127MHZ-10-J-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABLS-13.52127MHZ-10-J-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABLS-13.52127MHZ-10-J-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABLS-13.52127MHZ-10-J-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: