-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 13.56MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13435-1-ND
|
DigiKey | CRYSTAL 13.5600MHZ 10PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2925 / $0.5500 | Buy Now |
DISTI #
ABLS-13.560MHZ-10-
|
Avnet Americas | Low Profile Crystal 13.56MHz 10pF 2-Pin HC/49US T/R - Tape and Reel (Alt: ABLS-13.560MHZ-10-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1700 / $0.2787 | Buy Now |
DISTI #
815-ABLS-13.560
|
Mouser Electronics | Crystals CRYSTAL 13.560MHZ 10PF SMD RoHS: Compliant | 2240 |
|
$0.2350 / $0.3500 | Buy Now |
DISTI #
74563298
|
RS | Crystal, HC/49US, low profile, 11.5 x 4.7 x 4.2mm, 13.560MHZ, 10pF, 30 ohm | Abracon ABLS-13.560MHZ-10-R30-D-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2830 | RFQ |
|
Onlinecomponents.com | Crystal - 13.560MHZ (+/-) 50ppm - 10pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1660 / $0.2879 | Buy Now |
DISTI #
ABLS-13.560MHZ-10-R30-D-T
|
Avnet Abacus | - Tape and Reel (Alt: ABLS-13.560MHZ-10-R30-D-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-13.560MHZ-10-R30-D-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-13.560MHZ-10-R30-D-T
Abracon Corporation
CRYSTAL 13.56MHZ 10PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.56 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |