-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1892
|
Newark | Crystal, 16Mhz, 18Pf, Hc-49Us, Frequency Nom:16Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abls Series, Operating Temperature Rohs Compliant: Yes |Abracon ABLS-16.000MHZ-B2-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 183 |
|
$0.3040 / $0.3430 | Buy Now |
DISTI #
13J1658
|
Newark | Crystal, 16Mhz, 18Pf, Hc-49Us, Frequency Nom:16Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abls Series, Operating Temperature Min:-20°Crohs Compliant: Yes |Abracon ABLS-16.000MHZ-B2-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 60 |
|
$0.1770 | Buy Now |
DISTI #
73AJ0553
|
Newark | Crystal, 16Mhz, 18Pf, 11.5Mm X 4.7Mm Rohs Compliant: Yes |Abracon ABLS-16.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.2120 / $0.2340 | Buy Now |
DISTI #
95J9814
|
Newark | Crystal, 16Mhz, 18Pf, Hc-49Us, Frequency Nom:16Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abls Series, Operating Temperature Min:-20°Crohs Compliant: Yes |Abracon ABLS-16.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 | Buy Now |
DISTI #
26AC9194
|
Newark | Crystal, Hc49/U Smd, 16.000Mhz, 18Pf, 20Ppm@25C, 50Ppm-20+70C Rohs Compliant: Yes |Abracon ABLS-16.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 / $0.2340 | Buy Now |
DISTI #
535-9071-1-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.2121 / $0.4500 | Buy Now |
DISTI #
ABLS-16.000MHZ-B2-
|
Avnet Americas | Crystal, 16 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS - Tape and Reel (Alt: ABLS-16.000MHZ-B2-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1777 | Buy Now |
DISTI #
13J1658
|
Avnet Americas | Crystal, 16 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 13J1658) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Ammo Pack | 60 Partner Stock |
|
$0.2960 | Buy Now |
DISTI #
815-ABLS-16-B2
|
Mouser Electronics | Crystals 16.0 MHZ 18PF 40 OHMAUTO RoHS: Compliant | 7405 |
|
$0.1220 / $0.2700 | Buy Now |
DISTI #
74563326
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 16.000MHZ, -20C/70C, +/-20ppm | Abracon ABLS-16.000MHZ-B2-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2340 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy