-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, HC/49US, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M3302
|
Newark | Crystal 18.432Mhz 18Pf Smd/Tape & Reel (Tr) |Abracon ABLS-18.432MHZ-D-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
535-ABLS-18.432MHZ-D-TCT-ND
|
DigiKey | CRYSTAL 18.432MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
725 In Stock |
|
$0.2262 / $0.4800 | Buy Now |
DISTI #
ABLS-18.432MHZ-D-T
|
Avnet Americas | Low Profile Crystal 18.432MHz 18pF 2-Pin HC/49US T/R - Tape and Reel (Alt: ABLS-18.432MHZ-D-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1700 / $0.2464 | Buy Now |
DISTI #
815-ABLS18432MHZDT
|
Mouser Electronics | Crystals 18.432 MHZ 18PF SMD RoHS: Compliant | 0 |
|
$0.1970 / $0.4700 | Order Now |
DISTI #
74563348
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 18.432MHZ, -40C/85C | Abracon ABLS-18.432MHZ-D-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2500 | RFQ |
|
Future Electronics | ABLS Series 18.432 MHz ±50 ppm 18 pF -40 to +85 °C SMT Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Onlinecomponents.com | Crystal - 18.432MHZ (+/-) 50ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.1596 / $0.2410 | Buy Now |
DISTI #
62295580
|
Verical | Crystal 18.432MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2223 | Americas - 3000 |
|
$0.2766 / $0.2958 | Buy Now |
DISTI #
ABLS-18.432MHZ-D-T
|
TTI | Crystals 18.432 MHZ 18PF SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1720 / $0.2190 | Buy Now |
DISTI #
ABLS-18.432MHZ-D-T
|
Avnet Americas | Low Profile Crystal 18.432MHz 18pF 2-Pin HC/49US T/R - Tape and Reel (Alt: ABLS-18.432MHZ-D-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1700 / $0.2464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-18.432MHZ-D-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-18.432MHZ-D-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, HC/49US, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for ABLS-18.432MHZ-D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS-18.432MHZ-D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-1C/551EF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | ABLS-18.432MHZ-D-T vs GSX-1C/551EF18.432MHZ |
GSX-1C/554EF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | ABLS-18.432MHZ-D-T vs GSX-1C/554EF18.432MHZ |
GSX-1C/552EF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | ABLS-18.432MHZ-D-T vs GSX-1C/552EF18.432MHZ |