Part Details for ABLS-18.432MHZ-L4Q-T by Abracon Corporation
Overview of ABLS-18.432MHZ-L4Q-T by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLS-18.432MHZ-L4Q-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P3758
|
Newark | Crystal, 18.432Mhz, 18Pf, Smd, Crystal Case Type:Hc-49/Us, Crystal Mounting Type:Smd, Crystal Terminals:Surface Mount (Smd, Smt), Crystal Type:Microprocessor, Features:4.2Mm, Frequency:18.432Mhz, Frequency Stability:100Ppm Rohs Compliant: Yes |Abracon ABLS-18.432MHZ-L4Q-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6170 | Buy Now |
DISTI #
13T9961
|
Newark | Crystal, 18.432Mhz,18Pf, Hc-49/Us, Crystal Case:Hc49, Load Capacitance:18Pf, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Crystal Mounting Type:Smd, Frequency:18.432Mhz, Frequency Tolerance:± 30Ppm Rohs Compliant: Yes |Abracon ABLS-18.432MHZ-L4Q-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4850 | Buy Now |
DISTI #
535-9914-1-ND
|
DigiKey | CRYSTAL 18.4320MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
710 In Stock |
|
$0.3818 / $0.7400 | Buy Now |
DISTI #
815-ABLS-18.43ML4Q-T
|
Mouser Electronics | Crystals CRYSTAL 18.4320MHZ 18PF SMD RoHS: Compliant | 0 |
|
$0.3180 / $0.7300 | Order Now |
DISTI #
74563352
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 18.432MHZ, -55C/125C, +/-30ppm | Abracon ABLS-18.432MHZ-L4Q-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | Crystal - 18.432MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -55°C to +125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.2460 / $0.4248 | Buy Now |
DISTI #
ABLS-18.432MHZ-L4Q-T
|
Avnet Abacus | Crystal, HC49, 18 pF - Tape and Reel (Alt: ABLS-18.432MHZ-L4Q-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABLS-18.432MHZ-L4Q-T
ABLS-18.432MHZ-L4Q-T CAD Models
ABLS-18.432MHZ-L4Q-T Part Data Attributes:
|
ABLS-18.432MHZ-L4Q-T
Abracon Corporation
Buy Now
|
Compare Parts:
ABLS-18.432MHZ-L4Q-T
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |