Part Details for ABLS-19.6608MHZ-K4T by Abracon Corporation
Overview of ABLS-19.6608MHZ-K4T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLS-19.6608MHZ-K4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-9951-1-ND
|
DigiKey | CRYSTAL 19.6608MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
92 In Stock |
|
$0.5884 / $0.7600 | Buy Now |
DISTI #
815-ABLS-19.66MK4-T
|
Mouser Electronics | Crystals Crystal, HC49/U SMD, 19.6608MHZ, 18pF, 30ppm @ 25C, 50ppm -40+125C Industrial Automotive Temperature, Low Profile 4.2mm Ht. RoHS: Compliant | 531 |
|
$0.5600 / $0.7500 | Buy Now |
Part Details for ABLS-19.6608MHZ-K4T
ABLS-19.6608MHZ-K4T CAD Models
ABLS-19.6608MHZ-K4T Part Data Attributes
|
ABLS-19.6608MHZ-K4T
Abracon Corporation
Buy Now
|
Compare Parts:
ABLS-19.6608MHZ-K4T
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |