-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6603
|
Newark | Crystals Crystal 20.0000Mhz 18Pf Smd Rohs Compliant: Yes |Abracon ABLS-20.000MHZ-D4-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.3020 | Buy Now |
DISTI #
535-13437-1-ND
|
DigiKey | CRYSTAL 20.0000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2909 / $0.5500 | Buy Now |
DISTI #
ABLS-20.000MHZ-D4-T
|
Avnet Americas | Low Profile Crystal 20MHz 18pF 2-Pin HC/49US T/R - Tape and Reel (Alt: ABLS-20.000MHZ-D4-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1768 / $0.2772 | Buy Now |
DISTI #
815-ABLS2.MHZD4T
|
Mouser Electronics | Crystals CRYSTAL 20.0000MHZ 18PF SMD RoHS: Compliant | 0 |
|
$0.2320 / $0.5200 | Order Now |
DISTI #
74563357
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 20.000MHZ, -40C/85C, +/-30ppm | Abracon ABLS-20.000MHZ-D4-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2810 | RFQ |
|
Future Electronics | 20 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.1727 / $0.2863 | Buy Now |
DISTI #
65691865
|
Verical | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1800 | Buy Now |
|
Bristol Electronics | 1495 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant |
1000 Partner Stock |
|
$0.1727 / $0.2863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy