Part Details for ABLS-22.1184MHZ-20-B-3-H-T by Abracon Corporation
Overview of ABLS-22.1184MHZ-20-B-3-H-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for ABLS-22.1184MHZ-20-B-3-H-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8916
|
Newark | Crystal 22.1184Mhz 20Pf Smd Rohs Compliant: Yes |Abracon ABLS-22.1184MHZ-20-B-3-H-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1880 | Buy Now |
DISTI #
ABLS-22.1184MHZ-20-B-3-H-T
|
Avnet Americas | Crystal, 22.1184 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 20 pF, 25 ppm, ABLS Series - Tape and Reel (Alt: ABLS-22.1184MHZ-20-B-3-H-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Crystal - 22.1184MHZ (+/-) 25ppm - 20pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0757 / $0.1241 | Buy Now |
Part Details for ABLS-22.1184MHZ-20-B-3-H-T
ABLS-22.1184MHZ-20-B-3-H-T CAD Models
ABLS-22.1184MHZ-20-B-3-H-T Part Data Attributes
|
ABLS-22.1184MHZ-20-B-3-H-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-22.1184MHZ-20-B-3-H-T
Abracon Corporation
CRYSTAL 22.1184MHZ 20PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 22.1184 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |