-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1899
|
Newark | Crystal, 24Mhz, 18Pf, Hc-49Us, Frequency Nom:24Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abls Series, Operating Temperature Rohs Compliant: Yes |Abracon ABLS-24.000MHZ-B2-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1087 |
|
$0.2200 / $0.3410 | Buy Now |
DISTI #
87AK6608
|
Newark | Crystals Crystal 24.0000Mhz 18Pf Smd Rohs Compliant: Yes |Abracon ABLS-24.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.1760 / $0.1980 | Buy Now |
DISTI #
13J1663
|
Newark | Crystal, 24Mhz, 18Pf, Hc-49Us, Frequency Nom:24Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abls Series, Operating Temperature Min:-20°Crohs Compliant: Yes |Abracon ABLS-24.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2960 | Buy Now |
DISTI #
25AC5606
|
Newark | Crystal, Hc49/U Smd, 24.000Mhz, 18Pf, 20Ppm@25C, 50Ppm-20+70C Rohs Compliant: Yes |Abracon ABLS-24.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.1980 | Buy Now |
DISTI #
535-9076-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16577 In Stock |
|
$0.1221 / $0.2600 | Buy Now |
DISTI #
ABLS-24.000MHZ-B2-
|
Avnet Americas | Crystal, 24 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm - Tape and Reel (Alt: ABLS-24.000MHZ-B2-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1088 / $0.2310 | Buy Now |
DISTI #
815-ABLS-24-B2
|
Mouser Electronics | Crystals CRYSTAL 24.0000MHZ 18PF SMD RoHS: Compliant | 4992 |
|
$0.1220 / $0.2500 | Buy Now |
DISTI #
V36:1790_07458448
|
Arrow Electronics | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2347 | Americas - 4000 |
|
$0.1830 | Buy Now |
DISTI #
V72:2272_07458448
|
Arrow Electronics | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2246 Container: Cut Strips | Americas - 818 |
|
$0.1922 / $0.2157 | Buy Now |
DISTI #
74563368
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 24.000MHZ, -20C/70C, +/-20ppm | Abracon ABLS-24.000MHZ-B2-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2480 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy