-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 25.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8928
|
Newark | Crystal 25.0000Mhz 18Pf Smd Rohs Compliant: Yes |Abracon ABLS-25.000MHZ-D-3-Y-F-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 140 |
|
$0.1230 / $0.1460 | Buy Now |
DISTI #
535-14904-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2648 In Stock |
|
$0.0947 / $0.2000 | Buy Now |
DISTI #
ABLS-25.000MHZ-D-3-Y-F-T
|
Avnet Americas | Crystal, 25 MHz, SMD, 11.5mm x 4.7mm, 30 ppm, 18 pF, 25 ppm, ABLS - Tape and Reel (Alt: ABLS-25.000MHZ-D-3-Y-F-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0843 / $0.1232 | Buy Now |
DISTI #
01AH8928
|
Avnet Americas | Crystal, 25 MHz, SMD, 11.5mm x 4.7mm, 30 ppm, 18 pF, 25 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 01AH8928) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 140 Partner Stock |
|
$0.1290 | Buy Now |
DISTI #
815-LS25000MHZD3YFT
|
Mouser Electronics | Crystals CRYSTAL 25.0000MHZ 18PF SMD RoHS: Compliant | 0 |
|
$0.0910 / $0.2000 | Order Now |
DISTI #
V72:2272_23320416
|
Arrow Electronics | Crystal 25MHz ±25ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2243 Container: Cut Strips | Americas - 550 |
|
$0.1026 / $0.1879 | Buy Now |
DISTI #
74563389
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 25.000MHZ, -40C/85C, +/-25ppm | Abracon ABLS-25.000MHz-D-3-Y-F-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1250 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1000 | Buy Now |
|
Onlinecomponents.com | Crystal - 25.000MHZ (+/-) 25ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0823 / $0.1360 | Buy Now |
DISTI #
ABLS-25.000MHZ-D-3-Y-F-T
|
Avnet Americas | Crystal, 25 MHz, SMD, 11.5mm x 4.7mm, 30 ppm, 18 pF, 25 ppm, ABLS - Tape and Reel (Alt: ABLS-25.000MHZ-D-3-Y-F-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0843 / $0.1232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-25.000MHZ-D-3-Y-F-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-25.000MHZ-D-3-Y-F-T
Abracon Corporation
CRYSTAL 25.0000MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |