-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 3.6864MHZ 20PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8946
|
Newark | Crystal 3.6864Mhz 20Pf Smd Rohs Compliant: Yes |Abracon ABLS-3.6864MHZ-20-L-4-Q-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5240 | Buy Now |
DISTI #
ABLS-3.6864MHZ-20-L-4-Q-T-ND
|
DigiKey | CRYSTAL 3.6864MHZ 20PF SMD Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABLS-3.6864MHZ-20-L-4-Q-T
|
Avnet Americas | Crystal, 3.6864 MHz, SMD, 11.5mm x 4.7mm, 100 ppm, 20 pF, 30 ppm, ABLS Series - Tape and Reel (Alt: ABLS-3.6864MHZ-20-L-4-Q-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Crystal - 3.6864MHZ (+/-) 30ppm - 20pF - SMD LOW PROFILE - HC/49US (AT49) - -55°C to +125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.2358 / $0.4051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-3.6864MHZ-20-L-4-Q-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-3.6864MHZ-20-L-4-Q-T
Abracon Corporation
CRYSTAL 3.6864MHZ 20PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 180 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |