-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR1500BKSZ-REEL | Analog Devices | 1.2875V Micropower Precision S | |
DS25BR150TSD/NOPB | Texas Instruments | 3.125 Gbps LVDS Buffer 8-WSON -40 to 85 | |
DS10BR150TSD/NOPB | Texas Instruments | 1.0 Gbps LVDS Buffer/Repeater 8-WSON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABLS-3.6864MHZ-20-R150-B4-TCT-ND
|
DigiKey | CRYSTAL 3.6864MHZ 20PF SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
980 In Stock |
|
$0.2843 / $0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy