-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-9085-1-ND
|
DigiKey | CRYSTAL 4.0000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
88420 In Stock |
|
$0.1134 / $0.2400 | Buy Now |
DISTI #
ABLS-4.000MHZ-B2-T
|
Avnet Americas | Crystal, 4 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS - Tape and Reel (Alt: ABLS-4.000MHZ-B2-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 11000 |
|
$0.0960 | Buy Now |
DISTI #
13J1670
|
Avnet Americas | Crystal, 4 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 13J1670) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Ammo Pack | 604 Partner Stock |
|
$0.3150 / $0.3360 | Buy Now |
DISTI #
815-ABLS-4-B2
|
Mouser Electronics | Crystals 4.0 MHZ 18PF 180OHM AUTO RoHS: Compliant | 21421 |
|
$0.1220 / $0.2400 | Buy Now |
DISTI #
74563443
|
RS | Crystal, SMD, HC/49US, 11.5x 4.7x 4.2mm, 4.000MHZ, -20C/70C, +/-20ppm | Abracon ABLS-4.000MHZ-B2-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2340 | RFQ |
|
Future Electronics | ABLS Series 4 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 37000Reel |
|
$0.1710 / $0.1850 | Buy Now |
|
Future Electronics | ABLS Series 4 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 468Cut Tape/Mini-Reel |
|
$0.3200 / $0.5550 | Buy Now |
|
Onlinecomponents.com | Crystal - 4.000MHZ (+/-) 20ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant |
27122 In Stock |
|
$0.1029 / $0.1130 | Buy Now |
|
Quest Components | 587 |
|
$0.2544 / $0.8480 | Buy Now | |
DISTI #
ABLS-4.000MHZ-B2-T
|
TTI | Crystals 4.0 MHZ 18PF 180OHM AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 33000 In Stock |
|
$0.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy