Part Details for ABLS-4.000MHZ-D-4-Y-T by Abracon Corporation
Overview of ABLS-4.000MHZ-D-4-Y-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for ABLS-4.000MHZ-D-4-Y-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABLS-4.000MHZ-D-4-Y-T
|
Avnet Americas | Low Profile Crystal 4MHz 2-Pin Surface Mount T/R - Tape and Reel (Alt: ABLS-4.000MHZ-D-4-Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ABLS-4.000MHZ-D-4-Y-T
|
Avnet Americas | Low Profile Crystal 4MHz 2-Pin Surface Mount T/R - Tape and Reel (Alt: ABLS-4.000MHZ-D-4-Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ABLS-4.000MHZ-D-4-Y-T
ABLS-4.000MHZ-D-4-Y-T CAD Models
ABLS-4.000MHZ-D-4-Y-T Part Data Attributes:
|
ABLS-4.000MHZ-D-4-Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-4.000MHZ-D-4-Y-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 180 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |