-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 6.0000MHZ 16PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8972
|
Newark | Crystal 6.0000Mhz 16Pf Smd Rohs Compliant: Yes |Abracon ABLS-6.000MHZ-16-A-2-H-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0870 | Buy Now |
DISTI #
ABLS-6.000MHZ-16-A-2-H-T
|
Avnet Americas | Crystal, 6 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 16 pF, 20 ppm, ABLS - Tape and Reel (Alt: ABLS-6.000MHZ-16-A-2-H-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1659 / $0.2680 | Buy Now |
DISTI #
01AH8972
|
Avnet Americas | Crystal, 6 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 16 pF, 20 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 01AH8972) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.3290 / $0.4780 | Buy Now |
DISTI #
815-LS6000MHZ16A2HT
|
Mouser Electronics | Crystals CRYSTAL 6.0000MHZ 16PF SMD RoHS: Compliant | 0 |
|
$0.2270 / $0.3800 | Order Now |
DISTI #
V72:2272_23320443
|
Arrow Electronics | Crystal 6MHz ±20ppm (Tol) ±35ppm (Stability) 16pF FUND 100Ohm 2-Pin HC-49/US SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1929 Container: Cut Strips | Americas - 850 |
|
$0.1689 / $0.2238 | Buy Now |
DISTI #
74563481
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 6.000MHZ, 16pF, -10C/60C, +/-20ppm | Abracon ABLS-6.000MHz-16-A-2-H-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2720 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2180 | Buy Now |
|
Onlinecomponents.com | Crystal - 6.000MHZ (+/-) 20ppm - 16pF - SMD LOW PROFILE - HC/49US (AT49) - -10°C to +60°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1620 / $0.2768 | Buy Now |
DISTI #
60334774
|
Verical | Crystal 6MHz ±20ppm (Tol) ±35ppm (Stability) 16pF FUND 100Ohm 2-Pin HC-49/US SMD T/R Min Qty: 575 Package Multiple: 1 | Americas - 1000 |
|
$0.1272 / $0.1314 | Buy Now |
DISTI #
34011698
|
Verical | Crystal 6MHz ±20ppm (Tol) ±35ppm (Stability) 16pF FUND 100Ohm 2-Pin HC-49/US SMD T/R Min Qty: 27 Package Multiple: 1 Date Code: 1929 | Americas - 850 |
|
$0.1689 / $0.1804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-6.000MHZ-16-A-2-H-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-6.000MHZ-16-A-2-H-T
Abracon Corporation
CRYSTAL 6.0000MHZ 16PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |