Part Details for ABLS-7.1240MHZ-10-R70 by Abracon Corporation
Overview of ABLS-7.1240MHZ-10-R70 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for ABLS-7.1240MHZ-10-R70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-ABLS-7.1240
|
Mouser Electronics | Crystals RoHS: Compliant | 354 |
|
$0.4420 / $0.6600 | Buy Now |
Part Details for ABLS-7.1240MHZ-10-R70
ABLS-7.1240MHZ-10-R70 CAD Models
ABLS-7.1240MHZ-10-R70 Part Data Attributes
|
ABLS-7.1240MHZ-10-R70
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-7.1240MHZ-10-R70
Abracon Corporation
Crystals 916.5MHz USE W/MICREL RF IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 7.124 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |