-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95J9832
|
Newark | Crystal, 8Mhz, 18Pf, Hc-49Us, Frequency Nom:8Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abls Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Abracon ABLS-8.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.1670 | Buy Now |
DISTI #
13J1676
|
Newark | Crystal, 8Mhz, 18Pf, Hc-49Us, Frequency Nom:8Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abls Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Abracon ABLS-8.000MHZ-B2-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 194 |
|
$0.2780 / $0.3330 | Buy Now |
DISTI #
84AC0624
|
Newark | Crystal, Hc49/U Smd, 8.000Mhz, 18Pf, 20Ppm@25C, 50Ppm-20+70C Rohs Compliant: Yes |Abracon ABLS-8.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.2070 / $0.2340 | Buy Now |
DISTI #
535-9089-1-ND
|
DigiKey | CRYSTAL 8.0000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28235 In Stock |
|
$0.1158 / $0.2500 | Buy Now |
DISTI #
ABLS-8.000MHZ-B2-T
|
Avnet Americas | Crystal, 8 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm - Tape and Reel (Alt: ABLS-8.000MHZ-B2-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1088 / $0.2310 | Buy Now |
DISTI #
95J9832
|
Avnet Americas | Crystal, 8 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm - Tape and Reel (Alt: 95J9832) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 3 Days Container: Reel | 1000 Partner Stock |
|
$0.2070 / $0.2290 | Buy Now |
DISTI #
13J1676
|
Avnet Americas | Crystal, 8 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm - Product that comes on tape, but is not reeled (Alt: 13J1676) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 194 Partner Stock |
|
$0.2780 / $0.3360 | Buy Now |
DISTI #
815-ABLS-8-B2
|
Mouser Electronics | Crystals 8.0 MHZ 18PF 80 OHMAUTO RoHS: Compliant | 4697 |
|
$0.1150 / $0.2500 | Buy Now |
DISTI #
73885142
|
RS | Crystal, HC/49US, low profile surface mount, 8.0000MHZ 18PF SMD, ABLS Series | Abracon ABLS-8.000MHz-B2-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1690 / $0.2310 | RFQ |
|
Future Electronics | ABLS Series 8 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 123000Reel |
|
$0.1970 / $0.2150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy