-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0576
|
Newark | Crystal, 8.192Mhz, 18Pf, 11.5Mm X 4.7Mm Rohs Compliant: Yes |Abracon ABLS-8.192MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.2170 / $0.2400 | Buy Now |
DISTI #
40Y1916
|
Newark | Crystal, 8.192Mhz, 18Pf, Hc-49Us, Frequency Nom:8.192Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abls Series, Operating Temperature Rohs Compliant: Yes |Abracon ABLS-8.192MHZ-B2-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 908 |
|
$0.2890 / $0.3490 | Buy Now |
DISTI #
13J1677
|
Newark | Crystal, 8.192Mhz, 18Pf, Smd, Frequency Nom:8.192Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abls Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABLS-8.192MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3000 | Buy Now |
DISTI #
95J9833
|
Newark | Crystal, 8.192Mhz, 18Pf, Smd, Crystal Case Type:Hc-49/Us, Crystal Mounting Type:Smd, Crystal Terminals:Surface Mount (Smd, Smt), Crystal Type:Microprocessor, Esr:80Ohm, Frequency:8.192Mhz, Frequency Stability:50Ppm, No. Of Pins:2 Rohs Compliant: Yes |Abracon ABLS-8.192MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2880 | Buy Now |
DISTI #
535-9090-1-ND
|
DigiKey | CRYSTAL 8.1920MHZ 18PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26358 In Stock |
|
$0.1202 / $0.2600 | Buy Now |
DISTI #
ABLS-8.192MHZ-B2-T
|
Avnet Americas | Crystal, 8.192 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm - Tape and Reel (Alt: ABLS-8.192MHZ-B2-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1088 / $0.2310 | Buy Now |
DISTI #
815-ABLS-8.192-B2
|
Mouser Electronics | Crystals CRYSTAL 8.1920MHZ 18PF SMD RoHS: Compliant | 7328 |
|
$0.1200 / $0.2600 | Buy Now |
DISTI #
74563522
|
RS | Crystal, SMD, HC/49US, 11.5x 4.7x 4.2mm, 8.192MHZ, -20C/70C, +/-20ppm | Abracon ABLS-8.192MHZ-B2-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2340 | RFQ |
|
Future Electronics | ABLS Series 8.192 MHz ±20 ppm 18 pF -20 to +70 °C SMT Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1950 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Crystal - 8.192MHZ (+/-) 20ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.1095 / $0.2386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy