-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9985
|
Newark | Crystal, 8.192Mhz, 18Pf, Hc-49Us, Frequency Nom:8.192Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:100Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls Series, Frequency:8.192Mhz Rohs Compliant: Yes |Abracon ABLS-8.192MHZ-L4Q-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4850 | Buy Now |
DISTI #
67P3781
|
Newark | Crystal, 8.192Mhz, 18Pf, Smd, Crystal Case:Hc49, Frequency Stability +/-:100Ppm, Load Capacitance:18Pf, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Crystal Mounting Type:Smd, Crystal Type:Microprocessor Rohs Compliant: Yes |Abracon ABLS-8.192MHZ-L4Q-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5490 | Buy Now |
DISTI #
535-9902-1-ND
|
DigiKey | CRYSTAL 8.1920MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1059 In Stock |
|
$0.3818 / $0.7400 | Buy Now |
DISTI #
ABLS-8.192MHZ-L4Q-T
|
Avnet Americas | Crystal, HC49, 100 ppm, 18 pF - Tape and Reel (Alt: ABLS-8.192MHZ-L4Q-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2176 / $0.4312 | Buy Now |
DISTI #
815-ABLS-8.192ML4Q-T
|
Mouser Electronics | Crystals CRYSTAL 8.1920MHZ 18PF SMD RoHS: Compliant | 1190 |
|
$0.3010 / $0.5800 | Buy Now |
DISTI #
V72:2272_09151166
|
Arrow Electronics | Crystal 8.192MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1846 Container: Cut Strips | Americas - 494 |
|
$0.0463 / $0.1365 | Buy Now |
DISTI #
74563524
|
RS | Crystal, SMD, HC/49US, 11.5x 4.7x 4.2mm, 8.192MHZ, -55C/125C, +/-30ppm | Abracon ABLS-8.192MHZ-L4Q-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | Crystal - 8.192MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -55°C to +125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.2460 / $0.4248 | Buy Now |
DISTI #
31071356
|
Verical | Crystal 8.192MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1846 | Americas - 494 |
|
$0.0463 / $0.0736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy