Crystals/Resonators
ABLS-LR-10.240MHZ-T
Abracon Corporation
Description: CRYSTAL 10.2400MHZ 18PF SMD

Overview of ABLS-LR-10.240MHZ-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
R7FA6T2BB3CFP#AA0 Renesas Electronics Corporation 240MHz Arm® Cortex®-M33 TrustZone®, High Real-time Engine for Motor Control

Price & Stock for ABLS-LR-10.240MHZ-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 76R7420
Newark Crystal 10.2400Mhz 18Pf Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLS-LR-10.240MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.5600
  • 2,000 $1.4700
  • 4,000 $1.3300
  • 6,000 $1.2800
  • 10,000 $1.2300
$1.2300 / $1.5600 Buy Now
DISTI # 535-10177-1-ND
DigiKey CRYSTAL 10.2400MHZ 18PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT) Temporarily Out of Stock
  • 1 $2.3200
$2.3200 Buy Now
DISTI # ABLS-LR-10.240MHZ-
Avnet Americas Crystal SMD 10.24MHz 18pF HC49/US T/R - Tape and Reel (Alt: ABLS-LR-10.240MHZ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $1.3900
  • 3,000 $1.3000
  • 5,000 $1.2400
  • 8,000 $1.2200
  • 10,000 $1.1900
  • 15,000 $1.1700
$1.1700 / $1.3900 Buy Now

CAD Models for ABLS-LR-10.240MHZ-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABLS-LR-10.240MHZ-T by Abracon Corporation

ABLS-LR-10.240MHZ-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
ABRACON
Additional Feature
AT CUT
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.015%
Frequency Tolerance
50 ppm
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
10.24 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Physical Dimension
11.4 mm X 4.7 mm X 4.2 mm
Series Resistance
15 Ω
Surface Mount
YES
Want to compare parts?
  1. ABLS-LR-10.240MHZ-T
    Abracon Corporation
    CRYSTAL 10.2400MHZ 18PF SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABLS-LR-10.240MHZ-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABLS-LR-10.240MHZ-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABLS-LR-10.240MHZ-T would you like to use for your alert(s)?
  • Please alert me when ABLS-LR-10.240MHZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABLS-LR-10.240MHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABLS-LR-10.240MHZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABLS-LR-10.240MHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABLS-LR-10.240MHZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABLS-LR-10.240MHZ-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: