Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Industrial Automation
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Crystal 14.7456Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLS-LR-14.7456MHZ-T
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
1,000
$1.0600
-
2,000
$0.9950
-
4,000
$0.8970
-
6,000
$0.8650
-
10,000
$0.8320
|
$0.8320 / $1.0600
|
Buy Now
|
|
|
DigiKey
|
CRYSTAL 14.7456MHZ 18PF SMD
Min Qty:
1
Lead time:
13 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$1.0560 / $1.6400
|
Buy Now
|
|
DISTI #
ABLS-LR-14.7456MHZ
|
Avnet Americas
|
Crystal SMD 14.7456MHz 18pF HC49/US T/R - Tape and Reel (Alt: ABLS-LR-14.7456MHZ)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
18 Weeks, 0 Days
Container:
Reel
|
0
|
|
$0.7735
|
Buy Now
|
|
DISTI #
815-ABLS-LR-14.74M-T
|
Mouser Electronics
|
Crystals CRYSTAL 14.7456MHZ 18PF SMD
RoHS:
Compliant
|
0
|
-
1,000
$1.0000
-
2,000
$0.9620
-
5,000
$0.9340
|
$0.9340 / $1.0000
|
Order Now
|
|
|
RS
|
Crystal, ultra-low ESR, microprocessor, 11.5x 4.8x 4.2mm, 14.7456MHZ | Abracon ABLS-LR-14.7456MHZ-T
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Lead time:
18 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$1.0200
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1000
Package Multiple:
1000
Lead time:
18 Weeks
Container:
Reel
|
0Reel
|
|
$0.8130
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
1,000
$0.9570
-
3,000
$0.9150
-
5,000
$0.8100
-
8,000
$0.7980
-
10,000
$0.7860
-
15,000
$0.7740
|
$0.7740 / $0.9570
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
11.4 mm X 4.7 mm X 4.2 mm
|
|
|
|
|
|
|
|
Want to compare parts?
-
Abracon Corporation
CRYSTAL 14.7456MHZ 18PF SMD
VS
-