Part Details for ABLS1A24100 by Schneider Electric
Overview of ABLS1A24100 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLS1A24100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-ABLS1A24100-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$223.2920 / $267.3200 | Buy Now |
DISTI #
996-ABLS1A24100
|
Mouser Electronics | DIN Rail Power Supplies | 0 |
|
$265.3800 / $283.3000 | Order Now |
DISTI #
73166383
|
RS | Regulated Power Supply, 100-240V AC, 24V 10 A, single phase, Optimized | Schneider Electric ABLS1A24100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$277.5200 / $301.6500 | RFQ |
DISTI #
ABLS1A24100
|
TME | Power supply: switched-mode, for DIN rail, 240W, 24VDC, 10A, 88% Min Qty: 1 | 0 |
|
$224.9900 / $249.1000 | RFQ |