Part Details for ABLS1A24200 by Schneider Electric
Overview of ABLS1A24200 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLS1A24200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-ABLS1A24200-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 480W Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$250.5360 / $264.2000 | Buy Now |
DISTI #
996-ABLS1A24200
|
Mouser Electronics | DIN Rail Power Supplies Regulated Power Supply, 100-240V AC, 24V 20 A, single phase, Optimized RoHS: Compliant | 0 |
|
$258.7500 / $287.5300 | Order Now |
DISTI #
73166384
|
RS | Regulated Power Supply, 100-240V AC, 24V 20 A, single phase, Optimized | Schneider Electric ABLS1A24200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$227.7700 | RFQ |
DISTI #
ABLS1A24200
|
TME | Power supply: switched-mode, for DIN rail, 480W, 24VDC, 20A, 88% Min Qty: 1 | 0 |
|
$372.8000 / $400.4200 | RFQ |