-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 11.2896MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABLS2-11.2896MHZ-B4Y-T-ND
|
DigiKey | CRYSTAL 11.2896MHZ 18PF SMD Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2101 | Buy Now |
DISTI #
ABLS2-11.2896MHZ-B
|
Avnet Americas | CRYSTAL, SMD, uP, Low Profile, HC/49US (AT49), 11.2896MHz, T&R - Tape and Reel (Alt: ABLS2-11.2896MHZ-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1768 / $0.2002 | Buy Now |
DISTI #
815-ABLS211.2896B4YT
|
Mouser Electronics | Crystals CRYSTAL 11.2896MHZ 18PF SMD RoHS: Compliant | 1624 |
|
$0.1880 / $0.3800 | Buy Now |
DISTI #
71320869
|
RS | Abracon Frequency Control - ABLS2-11.2896MHz-B4Y-T | Abracon ABLS2-11.2896MHZ-B4Y-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1760 / $0.2070 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1625 | Buy Now |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) -11.2896MHZ (+/-) 30ppm - 18pF - -20°C to +70°C - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$0.1723 / $0.2068 | Buy Now |
DISTI #
ABLS2-11.2896MHZ-B
|
Avnet Americas | CRYSTAL, SMD, uP, Low Profile, HC/49US (AT49), 11.2896MHz, T&R - Tape and Reel (Alt: ABLS2-11.2896MHZ-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1768 / $0.2002 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS2-11.2896MHZ-B4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS2-11.2896MHZ-B4Y-T
Abracon Corporation
CRYSTAL 11.2896MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.2896 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.7mm x 3.3mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |