-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABLS2-12.000MHZ-20-D3W-TTR-ND
|
DigiKey | CRYSTAL 12.0000MHZ 20PF SMD Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2586 | Buy Now |
DISTI #
ABLS2-12.000MHZ-20
|
Avnet Americas | Crystal 12MHz 20pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS2-12.000MHZ-20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1700 / $0.2464 | Buy Now |
DISTI #
815-ABLS21200020D3WT
|
Mouser Electronics | Crystals CRYSTAL 12.0000MHZ 20PF SMD RoHS: Compliant | 0 |
|
$0.2400 / $0.4200 | Order Now |
DISTI #
74563557
|
RS | Crystal, microprocessor, 11.4x 4.7x 3.3mm, 12.000MHZ, 20ohm, -40C/85C, +/- 25pp | Abracon ABLS2-12.000MHZ-20-D3W-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2500 | RFQ |
|
Future Electronics | CRYSTAL 12.0000MHZ 20PF SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1580 / $0.2130 | Buy Now |
DISTI #
ABLS2-12.000MHZ-20
|
Avnet Americas | Crystal 12MHz 20pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS2-12.000MHZ-20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1700 / $0.2464 | Buy Now |
DISTI #
ABLS2-12.000MHZ-20
|
Avnet Americas | Crystal 12MHz 20pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS2-12.000MHZ-20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1700 / $0.2464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS2-12.000MHZ-20-D3W-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS2-12.000MHZ-20-D3W-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.7mm x 3.3mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |