-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 12.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-9869-1-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87618 In Stock |
|
$0.1344 / $0.2900 | Buy Now |
DISTI #
ABLS2-12.000MHZ-D4
|
Avnet Americas | Crystal, 12 MHz, SMD, 11.4mm x 4.65mm, 30 ppm, 18 pF, 30 ppm, ABLS2 - Tape and Reel (Alt: ABLS2-12.000MHZ-D4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1292 / $0.2156 | Buy Now |
DISTI #
67P3785
|
Avnet Americas | Crystal, 12 MHz, SMD, 11.4mm x 4.65mm, 30 ppm, 18 pF, 30 ppm, ABLS2 - Product that comes on tape, but is not reeled (Alt: 67P3785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 20 Partner Stock |
|
$0.2770 | Buy Now |
DISTI #
815-ABLS2-12-D4Y-T
|
Mouser Electronics | Crystals 12.0 MHZ 18PF 50 OHM AUTO RoHS: Compliant | 28461 |
|
$0.1430 / $0.2900 | Buy Now |
DISTI #
73885137
|
RS | Crystal, HC/49US, low profile surface mount, 12.0000MHZ 18PF SMD, ABLS2 Series | Abracon ABLS2-12.000MHz-D4Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2770 | RFQ |
|
Future Electronics | ABLS2 Series 12 MHz ±30 ppm 7 pF -40 to +85 °C SMT Microprocessor Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 22000Reel |
|
$0.1840 / $0.1980 | Buy Now |
|
Future Electronics | ABLS2 Series 12 MHz ±30 ppm 7 pF -40 to +85 °C SMT Microprocessor Crystal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 173Cut Tape/Mini-Reel |
|
$0.3650 / $0.6050 | Buy Now |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) -12.000MHZ (+/-) 30ppm - 18pF - -40°C to +85°C - SMD - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.1291 / $0.1477 | Buy Now |
|
Bristol Electronics | 18422 |
|
RFQ | ||
|
Quest Components | CRYSTAL,12MHZ,SMD,HC49/US,LOW PROFILE,3.3MM | 640 |
|
$0.3020 / $0.6040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS2-12.000MHZ-D4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS2-12.000MHZ-D4Y-T
Abracon Corporation
CRYSTAL 12.0000MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |