-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 12.2880MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P3786
|
Newark | Crystal, 12.288Mhz, 18Pf, Hc-49Us, Frequency Nom:12.288Mhz, Crystal Case:Smd, 11.4Mm X 4.65Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls2 Series, Features:3.3Mm Rohs Compliant: Yes |Abracon ABLS2-12.288MHZ-D4Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2680 | Buy Now |
DISTI #
535-9870-1-ND
|
DigiKey | CRYSTAL 12.2880MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
852 In Stock |
|
$0.1724 / $0.3500 | Buy Now |
DISTI #
ABLS2-12.288MHZ-D4
|
Avnet Americas | CRYSTAL, SMD, uP, Low Profile, HC/49US (AT49), 12.288MHz, T&R - Tape and Reel (Alt: ABLS2-12.288MHZ-D4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1333 | Buy Now |
DISTI #
815-ABLS2-12.2-D4Y-T
|
Mouser Electronics | Crystals CRYSTAL 12.2880MHZ 18PF SMD RoHS: Compliant | 7368 |
|
$0.1860 / $0.4000 | Buy Now |
DISTI #
74563558
|
RS | Crystal, microprocessor, 11.4x 4.7x 3.3mm, 12.288MHZ, -40C/85C, +/- 30ppm | Abracon ABLS2-12.288MHZ-D4Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2190 | RFQ |
|
Future Electronics | ABLS2 Series 12.288 MHz ±30 ppm 18 pF -40 to +85 °C SMT Microprocessor Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1460 / $0.1570 | Buy Now |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) -12.288MHZ (+/-) 30ppm - 18pF - -40°C to +85°C - SMD - Tape&Reel RoHS: Compliant |
450 In Stock |
|
$0.1252 / $0.1803 | Buy Now |
DISTI #
ABLS2-12.28D4YT
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
ABLS2-12.288MHZ-D4Y-T
|
Avnet Abacus | CRYSTAL, SMD, uP, Low Profile, HC/49US (AT49), 12.288MHz, T&R - Tape and Reel (Alt: ABLS2-12.288MHZ-D4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600136998
|
Chip1Stop | Crystal 12.288MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant pbFree: Yes | 14 |
|
$0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS2-12.288MHZ-D4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS2-12.288MHZ-D4Y-T
Abracon Corporation
CRYSTAL 12.2880MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for ABLS2-12.288MHZ-D4Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS2-12.288MHZ-D4Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABLS3-12.288MHZ-D4Y-T | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, HC49/US, SMD, 2 PIN | Abracon Corporation | ABLS2-12.288MHZ-D4Y-T vs ABLS3-12.288MHZ-D4Y-T |
ABLS2-12.0000MHZ-D-4-Y-T | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | ABLS2-12.288MHZ-D4Y-T vs ABLS2-12.0000MHZ-D-4-Y-T |