-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 13.5600MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2190
|
Newark | Xtal, 13.56Mhz, 18Pf/Smd, 11.4Mm X 4.7Mm Rohs Compliant: Yes |Abracon ABLS2-13.560MHZ-B1U-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 871 |
|
$0.2970 / $0.5310 | Buy Now |
DISTI #
535-14313-1-ND
|
DigiKey | CRYSTAL 13.5600MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
83 In Stock |
|
$0.2262 / $0.4800 | Buy Now |
DISTI #
ABLS2-13.560MHZ-B1
|
Avnet Americas | Crystal, 13.56 MHz, SMD, 11.4mm x 4.7mm, 10 ppm, 18 pF, 10 ppm, ABLS2 Series - Tape and Reel (Alt: ABLS2-13.560MHZ-B1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 / $0.2464 | Buy Now |
DISTI #
815-ABLS213.560B1UT
|
Mouser Electronics | Crystals CRYSTAL 13.5600MHZ 18PF SMD RoHS: Compliant | 3 |
|
$0.2290 / $0.4700 | Buy Now |
DISTI #
71320906
|
RS | Abracon Frequency Control - ABLS2-13.560MHz-B1U-T | Abracon ABLS2-13.560MHZ-B1U-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2170 / $0.2550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) -13.560MHZ (+/-) 10ppm - 18pF - -20°C to +70°C - SMD - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.2060 / $0.2410 | Buy Now |
DISTI #
ABLS2-13.560MHZ-B1U-T
|
Avnet Abacus | Crystal, 13.56 MHz, SMD, 11.4mm x 4.7mm, 10 ppm, 18 pF, 10 ppm, ABLS2 Series - Tape and Reel (Alt: ABLS2-13.560MHZ-B1U-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - HC/49US (AT49) -13.560MHZ (+/-) 10ppm - 18pF - -20°C to +70°C - SMD - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.2060 / $0.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS2-13.560MHZ-B1U-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS2-13.560MHZ-B1U-T
Abracon Corporation
CRYSTAL 13.5600MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 13 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.56 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |