Part Details for ABLS2-13.560MHZ-B4Y-T by Abracon Corporation
Overview of ABLS2-13.560MHZ-B4Y-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Aerospace and Defense
Price & Stock for ABLS2-13.560MHZ-B4Y-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABLS2-13.560MHZ-B4
|
Avnet Americas | CRYSTAL, SMD, uP, Low Profile, HC/49US (AT49), 13.560MHz, T&R - Tape and Reel (Alt: ABLS2-13.560MHZ-B4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71320872
|
RS | Abracon Frequency Control - ABLS2-13.560MHz-B4Y-T | Abracon ABLS2-13.560MHZ-B4Y-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1760 / $0.2070 | RFQ |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) -13.560MHZ (+/-) 30ppm - 18pF - -20°C to +70°C - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$0.1660 / $0.1970 | Buy Now |
Part Details for ABLS2-13.560MHZ-B4Y-T
ABLS2-13.560MHZ-B4Y-T CAD Models
ABLS2-13.560MHZ-B4Y-T Part Data Attributes
|
ABLS2-13.560MHZ-B4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS2-13.560MHZ-B4Y-T
Abracon Corporation
CRYSTAL 13.5600MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.56 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.7mm x 3.3mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |