There are no models available for this part yet.
Overview of ABLS2-14.31818MHZ-B1U-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Aerospace and Defense
Price & Stock for ABLS2-14.31818MHZ-B1U-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ABLS2-14.31818MHZ-
|
Avnet Americas | CRYSTAL, SMD, uP, Low Profile, HC/49US (AT49), 14.31818MHz, T&R - Tape and Reel (Alt: ABLS2-14.31818MHZ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
71320907
|
RS | Abracon Frequency Control - ABLS2-14.31818MHz-B1U-T | Abracon ABLS2-14.31818MHZ-B1U-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2170 / $0.2550 | RFQ | |
Onlinecomponents.com | Crystal - HC/49US (AT49) -14.31818MHZ (+/-) 10ppm - 18pF - -20°C to +70°C - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$0.2152 / $0.2545 | Buy Now |
CAD Models for ABLS2-14.31818MHZ-B1U-T by Abracon Corporation
Part Data Attributes for ABLS2-14.31818MHZ-B1U-T by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
HC/49US, 2 PIN
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ABRACON
|
Additional Feature
|
AT-CUT
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.001%
|
Frequency Tolerance
|
10 ppm
|
JESD-609 Code
|
e3
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
14.31818 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
11.4mm x 4.7mm x 3.3mm
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|