-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 14.31818MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-9872-1-ND
|
DigiKey | CRYSTAL 14.31818MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1979 In Stock |
|
$0.1980 / $0.4200 | Buy Now |
DISTI #
ABLS2-14.31818MHZ-D4Y-T
|
Avnet Americas | CRYSTAL, SMD, uP, Low Profile, HC/49US (AT49), 14.31818MHz, T&R - Tape and Reel (Alt: ABLS2-14.31818MHZ-D4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1292 / $0.2156 | Buy Now |
DISTI #
815-ABLS2-14.3-D4Y-T
|
Mouser Electronics | Crystals CRYSTAL 14.31818MHZ 18PF SMD RoHS: Compliant | 1093 |
|
$0.1960 / $0.4200 | Buy Now |
DISTI #
74563560
|
RS | Crystal, microprocessor, 11.4x 4.7x 3.3mm, 14.31818MHZ, -40C/85C, +/- 30ppm | Abracon ABLS2-14.31818MHZ-D4Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1750 | Buy Now |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) -14.31818MHZ (+/-) 30ppm - 18pF - -40°C to +85°C - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$0.1300 / $0.2227 | Buy Now |
DISTI #
ABLS2-14.31818MHZ-D4Y-T
|
Avnet Americas | CRYSTAL, SMD, uP, Low Profile, HC/49US (AT49), 14.31818MHz, T&R - Tape and Reel (Alt: ABLS2-14.31818MHZ-D4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1292 / $0.2156 | Buy Now |
DISTI #
ABLS2-14.31818MHZ-D4Y-T
|
Avnet Americas | CRYSTAL, SMD, uP, Low Profile, HC/49US (AT49), 14.31818MHz, T&R - Tape and Reel (Alt: ABLS2-14.31818MHZ-D4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1292 / $0.2156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS2-14.31818MHZ-D4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS2-14.31818MHZ-D4Y-T
Abracon Corporation
CRYSTAL 14.31818MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |