-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 22.1184MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P3796
|
Newark | Crystal, 22.1184Mhz, 18Pf, Hc-49Us, Frequency Nom:22.1184Mhz, Crystal Case:Smd, 11.4Mm X 4.65Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls2 Series, Features:3.3Mm Rohs Compliant: Yes |Abracon ABLS2-22.1184MHZ-D4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2370 | Buy Now |
DISTI #
535-9880-1-ND
|
DigiKey | CRYSTAL 22.1184MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16652 In Stock |
|
$0.1437 / $0.3100 | Buy Now |
DISTI #
ABLS2-22.1184MHZ-D
|
Avnet Americas | CRYSTAL, SMD, uP, Low Profile, HC/49US (AT49), 22.1184MHz, T&R - Tape and Reel (Alt: ABLS2-22.1184MHZ-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1292 / $0.2156 | Buy Now |
DISTI #
815-ABLS2-22.1D4Y-T
|
Mouser Electronics | Crystals CRYSTAL 22.1184MHZ 18PF SMD RoHS: Compliant | 404 |
|
$0.1430 / $0.3100 | Buy Now |
DISTI #
74563568
|
RS | Crystal, microprocessor, 11.4x 4.7x 3.3mm, 22.1184MHZ, -40C/85C, +/- 30ppm | Abracon ABLS2-22.1184MHZ-D4Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2190 | RFQ |
|
Future Electronics | ABLS2 Series 22.1184 MHz ±30 ppm 18 pF -40 to +85°C SMT Microprocessor Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1840 / $0.1980 | Buy Now |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) -22.1184MHZ (+/-) 30ppm - 18pF - -40°C to +85°C - SMD - Tape&Reel RoHS: Compliant |
5000 In Stock |
|
$0.1381 / $0.1635 | Buy Now |
DISTI #
78434967
|
Verical | Crystal 22.1184MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2401 | Americas - 5000 |
|
$0.2164 / $0.3093 | Buy Now |
DISTI #
ABLS2-22.1184MHZ-D
|
Avnet Americas | CRYSTAL, SMD, uP, Low Profile, HC/49US (AT49), 22.1184MHz, T&R - Tape and Reel (Alt: ABLS2-22.1184MHZ-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1292 / $0.2156 | Buy Now |
DISTI #
ABLS2-22.1184MHZ-D
|
Avnet Americas | CRYSTAL, SMD, uP, Low Profile, HC/49US (AT49), 22.1184MHz, T&R - Tape and Reel (Alt: ABLS2-22.1184MHZ-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1292 / $0.2156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS2-22.1184MHZ-D4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS2-22.1184MHZ-D4Y-T
Abracon Corporation
CRYSTAL 22.1184MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 22.1184 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.7mm x 3.3mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |