-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R2092
|
Newark | Mpu Crystal, 36Mhz, 18Pf, Smd, Frequency Nom:36Mhz, Crystal Case:Hc49, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls2 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABLS2-36.000MHZ-D4YF-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2470 | Buy Now |
DISTI #
67P3808
|
Newark | Crystal, 36Mhz, 18Pf, Hc-49Us, Frequency Nom:36Mhz, Crystal Case:Smd, 11.4Mm X 4.65Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls2 Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABLS2-36.000MHZ-D4YF-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2500 | Buy Now |
DISTI #
535-9890-1-ND
|
DigiKey | CRYSTAL 36.0000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
326 In Stock |
|
$0.1980 / $0.3300 | Buy Now |
DISTI #
ABLS2-36.000MHZ-D4YF-T
|
Avnet Americas | CRYSTAL, SMD, uP, Low Profile, HC/49US (AT49), 36.000MHz, T&R - Tape and Reel (Alt: ABLS2-36.000MHZ-D4YF-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1292 / $0.2156 | Buy Now |
DISTI #
815-ABLS2-36-D4YF-T
|
Mouser Electronics | Crystals CRYSTAL 36.0000MHZ 18PF SMD RoHS: Compliant | 344 |
|
$0.1730 / $0.3000 | Buy Now |
DISTI #
V72:2272_09151074
|
Arrow Electronics | Crystal 36MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1733 Container: Cut Strips | Americas - 170 |
|
$0.1332 / $0.1801 | Buy Now |
DISTI #
74563581
|
RS | Crystal, microprocessor, 11.4x 4.7x 3.3mm, 36.000MHZ, -40C/85C, +/- 30ppm | Abracon ABLS2-36.000MHZ-D4YF-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1750 | Buy Now |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) -36.000MHZ (+/-) 30ppm - 18pF - -40°C to +85°C - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$0.1300 / $0.2227 | Buy Now |
DISTI #
ABLS2-36.000MHZ-D4YF-T
|
Avnet Abacus | CRYSTAL, SMD, uP, Low Profile, HC/49US (AT49), 36.000MHz, T&R - Tape and Reel (Alt: ABLS2-36.000MHZ-D4YF-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy