-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 6.1440MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P3815
|
Newark | Crystal, 6.144Mhz, 18Pf, Hc-49Us, Frequency Nom:6.144Mhz, Crystal Case:Smd, 11.4Mm X 4.65Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls2 Series, Features:3.3Mm Rohs Compliant: Yes |Abracon ABLS2-6.144MHZ-D4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2420 | Buy Now |
DISTI #
84R2099
|
Newark | Mpu Crystal, 6.144Mhz, 18Pf, Smd, Frequency Nom:6.144Mhz, Crystal Case:Hc49, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls2 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABLS2-6.144MHZ-D4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2470 | Buy Now |
DISTI #
535-9862-1-ND
|
DigiKey | CRYSTAL 6.1440MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
24 In Stock |
|
$0.1961 / $0.3100 | Buy Now |
DISTI #
ABLS2-6.144MHZ-D4Y
|
Avnet Americas | CRYSTAL, SMD, uP, Low Profile, HC/49US (AT49), 6.144MHz, T&R - Tape and Reel (Alt: ABLS2-6.144MHZ-D4Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1292 / $0.2156 | Buy Now |
DISTI #
815-ABLS2-6.1-D4Y-T
|
Mouser Electronics | Crystals 6.144 MHZ 18PF 30PPM -40C+85 RoHS: Compliant | 3028 |
|
$0.1650 / $0.3000 | Buy Now |
DISTI #
74563587
|
RS | Crystal, microprocessor, 11.4x 4.7x 3.3mm, 6.144MHZ, -40C/85C, +/- 30ppm | Abracon ABLS2-6.144MHZ-D4Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2190 | RFQ |
|
Future Electronics | ABLS2 Series 6.144 MHz ±30 ppm 18 pF -40 to +85 °C SMT Microprocessor Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1840 / $0.1980 | Buy Now |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) -6.144MHZ (+/-) 30ppm - 18pF - -40°C to +85°C - SMD - Tape&Reel RoHS: Compliant |
5000 On Order |
|
$0.1458 / $0.1601 | Buy Now |
|
Quest Components | 792 |
|
$0.2368 / $0.5920 | Buy Now | |
DISTI #
ABLS2-6.144MHZ-D4Y-T
|
TTI | Crystals 6.144 MHZ 18PF 30PPM -40C+85 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 18000 In Stock |
|
$0.1510 / $0.1630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS2-6.144MHZ-D4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS2-6.144MHZ-D4Y-T
Abracon Corporation
CRYSTAL 6.1440MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6.144 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |