-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 8.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABLS2-8.000MHZ-D4Y-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC9203
|
Newark | Crystal, Hc49/U Smd, 8.000Mhz, 18Pf, 30Ppm @ 25C, 30Ppm -40+85C Industrial Temp., Low Profile 3.3Mm Ht. Rohs Compliant: Yes |Abracon ABLS2-8.000MHZ-D4Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 66000 |
|
$0.1920 / $0.2130 | Buy Now |
DISTI #
67P3817
|
Newark | Crystal, 8Mhz, 18Pf, Hc-49Us, Frequency Nom:8Mhz, Crystal Case:Smd, 11.4Mm X 4.7Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls2 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABLS2-8.000MHZ-D4Y-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1075 |
|
$0.2880 / $0.4140 | Buy Now |
DISTI #
84R2101
|
Newark | Crystal, 8Mhz, 18Pf, Hc-49Us, Frequency Nom:8Mhz, Crystal Case:Smd, 11.4Mm X 4.7Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls2 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABLS2-8.000MHZ-D4Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2130 | Buy Now |
DISTI #
ABLS2-8.000MHZ-D4Y-T
|
Avnet Americas | Crystal, Microprocessor, 8 MHz, SMD, 11.4mm x 4.7mm x 3.3mm, 30 ppm, 18 pF, 30 ppm, ABLS2 - Tape and Reel (Alt: ABLS2-8.000MHZ-D4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 66000 |
|
$0.1116 | Buy Now |
DISTI #
67P3817
|
Avnet Americas | Crystal, Microprocessor, 8 MHz, SMD, 11.4mm x 4.7mm x 3.3mm, 30 ppm, 18 pF, 30 ppm, ABLS2 - Product that comes on tape, but is not reeled (Alt: 67P3817) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 1075 Partner Stock |
|
$0.2930 / $0.4040 | Buy Now |
DISTI #
71528093
|
RS | Crystal, HC49/U SMD, 8.000MHZ, 18pF, 30ppm @ 25C, 30ppm -40+85C, 3.3mm Ht., T/R | Abracon ABLS2-8.000MHZ-D4Y-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.2690 / $0.3840 | Buy Now |
|
Bristol Electronics | 4977 |
|
RFQ | ||
DISTI #
ABLS2-8.000MHZ-D4Y
|
TME | Generator: quartz, 8MHz, SMD, ±30ppm, -40÷80°C, 4.7x12.7x3.3mm Min Qty: 10 | 920 |
|
$0.2250 / $0.4030 | Buy Now |
|
NexGen Digital | 612 |
|
RFQ | ||
DISTI #
ABLS2-8.00-D4YT
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS2-8.000MHZ-D4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS2-8.000MHZ-D4Y-T
Abracon Corporation
CRYSTAL 8.0000MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | CRYSTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for ABLS2-8.000MHZ-D4Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS2-8.000MHZ-D4Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABLS3-08.0000MHZ-B-4-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | ABLS2-8.000MHZ-D4Y-T vs ABLS3-08.0000MHZ-B-4-Y-T |
ABLS3-8.000MHZ-N4Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN | ABLS2-8.000MHZ-D4Y-T vs ABLS3-8.000MHZ-N4Y |
ABLS2-08.0000MHZ-D4Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | ABLS2-8.000MHZ-D4Y-T vs ABLS2-08.0000MHZ-D4Y |
ABLS3-08.0000MHZ-D-4-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | ABLS2-8.000MHZ-D4Y-T vs ABLS3-08.0000MHZ-D-4-Y-T |
ABLS2-08.0000MHZ-4Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | ABLS2-8.000MHZ-D4Y-T vs ABLS2-08.0000MHZ-4Y |
ABLS3-08.0000MHZ-C-4-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | ABLS2-8.000MHZ-D4Y-T vs ABLS3-08.0000MHZ-C-4-Y-T |
ABLS2-08.0000MHZ-4-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | ABLS2-8.000MHZ-D4Y-T vs ABLS2-08.0000MHZ-4-Y-T |
ABLS3-8.000MHZ-A4Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN | ABLS2-8.000MHZ-D4Y-T vs ABLS3-8.000MHZ-A4Y-T |
ABLS3-8.000MHZ-N4Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN | ABLS2-8.000MHZ-D4Y-T vs ABLS3-8.000MHZ-N4Y-T |
ABLS2-08.0000MHZ-C4Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | ABLS2-8.000MHZ-D4Y-T vs ABLS2-08.0000MHZ-C4Y |