There are no models available for this part yet.
Overview of ABLS2-8.192MHZ-B4Y-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Aerospace and Defense
Price & Stock for ABLS2-8.192MHZ-B4Y-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ABLS2-8.192MHZ-B4Y-T-ND
|
DigiKey | CRYSTAL 8.1920MHZ 18PF SMD Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
ABLS2-8.192MHZ-B4Y
|
Avnet Americas | CRYSTAL, SMD, uP, Low Profile, HC/49US (AT49), 8.192MHz, T&R - Tape and Reel (Alt: ABLS2-8.192MHZ-B4Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
71320901
|
RS | Abracon Frequency Control - ABLS2-8.192MHz-B4Y-T | Abracon ABLS2-8.192MHZ-B4Y-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1760 / $0.2070 | RFQ | |
Onlinecomponents.com | Crystal - HC/49US (AT49) -8.192MHZ (+/-) 30ppm - 18pF - -20°C to +70°C - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$0.1723 / $0.2068 | Buy Now |
CAD Models for ABLS2-8.192MHZ-B4Y-T by Abracon Corporation
Part Data Attributes for ABLS2-8.192MHZ-B4Y-T by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ABRACON
|
Additional Feature
|
AT CUT
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e3
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
8.192 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
11.4mm x 4.7mm x 3.3mm
|
Series Resistance
|
80 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|