-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 13MHz Nom, HC49/US, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T2583
|
Newark | Crystal, 13Mhz, 18Pf, Hc-49Us, Frequency Nom:13Mhz, Crystal Case:Smd, 11.4Mm X 4.65Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls3 Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABLS3-13.000MHZ-D4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4420 | Buy Now |
DISTI #
535-10852-1-ND
|
DigiKey | CRYSTAL 13.0000MHZ 18PF SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3555 / $0.6700 | Buy Now |
DISTI #
ABLS3-13.000MHZ-D4
|
Avnet Americas | CRYSTAL, SMD, uP, Low Profile, HC49/US (AT49), 13.000MHz, T&R - Tape and Reel (Alt: ABLS3-13.000MHZ-D4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 / $0.3388 | Buy Now |
DISTI #
815-ABLS3-13MD4YT
|
Mouser Electronics | Crystals CRYSTAL 13.0000MHZ 18PF SMD RoHS: Compliant | 0 |
|
$0.2980 / $0.4300 | Order Now |
DISTI #
74563596
|
RS | Crystal, microprocessor, 11.4x 4.7x 2.7mm, 13.000MHZ, -40C/85C, +/- 30ppm | Abracon ABLS3-13.000MHZ-D4Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3440 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2750 | Buy Now |
|
Onlinecomponents.com | HC49/US (AT49) Low Profile SMD Crystal - ABLS3-13.000MHZ-D4Y-T ±30ppm - Temp Stability: ±30ppm -40°C to 85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1795 / $0.3499 | Buy Now |
DISTI #
ABLS3-13.000MHZ-D4Y-T
|
Avnet Abacus | CRYSTAL, SMD, uP, Low Profile, HC49/US (AT49), 13.000MHz, T&R - Tape and Reel (Alt: ABLS3-13.000MHZ-D4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS3-13.000MHZ-D4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS3-13.000MHZ-D4Y-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 13MHz Nom, HC49/US, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC49/US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |