-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABLS7M-24.000MHZ-B-2-T-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2131 | Buy Now |
DISTI #
ABLS7M-24.000MHZ-B
|
Avnet Americas | Crystal 24MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: ABLS7M-24.000MHZ-B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1668 | Buy Now |
DISTI #
815-ABLS7M-24-B-2-T
|
Mouser Electronics | Crystals CRYSTAL 24.0000MHZ 18PF SMD RoHS: Compliant | 245 |
|
$0.1790 / $0.3300 | Buy Now |
DISTI #
74563627
|
RS | Crystal, SMD microprocessor, 7.0x 4.1x 2.3mm, 24.000MHZ, -20C/70C, +/- 20ppm | Abracon ABLS7M-24.000MHZ-B-2-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1800 | RFQ |
|
Future Electronics | crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1610 / $0.1720 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1416 / $0.1745 | Buy Now |
DISTI #
ABLS7M-24.000MHZ-B-2-T
|
Avnet Abacus | Crystal 24MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: ABLS7M-24.000MHZ-B-2-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy