There are no models available for this part yet.
Overview of ABLS7M-27.000MHZ-B-2-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ABLS7M-27.000MHZ-B-2-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ABLS7M-27.000MHZ-B-2-T-ND
|
DigiKey | CRYSTAL 27.0000MHZ 18PF SMD Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2110 | Buy Now | |
DISTI #
ABLS7M-27.000MHZ-B
|
Avnet Americas | Crystal 27MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS7M-27.000MHZ-B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1765 | Buy Now | |
DISTI #
815-ABLS7M-27-B-2-T
|
Mouser Electronics | Crystals CRYSTAL 27.0000MHZ 18PF SMD RoHS: Compliant | 0 |
|
$0.1790 / $0.3300 | Order Now | |
DISTI #
74563631
|
RS | Crystal, SMD microprocessor, 7.0x 4.1x 2.3mm, 27.000MHZ, -20C/70C, +/- 20ppm | Abracon ABLS7M-27.000MHZ-B-2-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1438 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1361 / $0.1667 | Buy Now | ||
Bristol Electronics | Min Qty: 7 | 291 |
|
$0.2812 / $0.7500 | Buy Now | ||
Quest Components | 232 |
|
$0.3000 / $1.0000 | Buy Now | |||
DISTI #
ABLS7M-27.000MHZ-B-2-T
|
Avnet Abacus | Crystal 27MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS7M-27.000MHZ-B-2-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for ABLS7M-27.000MHZ-B-2-T by Abracon Corporation
Part Data Attributes for ABLS7M-27.000MHZ-B-2-T by Abracon Corporation
ABLS7M-27.000MHZ-B-2-T
Abracon Corporation
|
|
---|---|
Samacsys Manufacturer
|
ABRACON
|
Want to compare parts?
-
ABLS7M-27.000MHZ-B-2-TAbracon CorporationVS
-