Crystals/Resonators
ABLS7M2-14.31818MHZ-D2Y-T
Abracon Corporation
Description: CRYSTAL 14.31818MHZ 18PF SMD

Overview of ABLS7M2-14.31818MHZ-D2Y-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Aerospace and Defense

Price & Stock for ABLS7M2-14.31818MHZ-D2Y-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
Newark Crystal, 14.31818Mhz, 18Pf, Hc-49Us, Frequency Nom:14.31818Mhz, Crystal Case:Smd, 7Mm X 4.1Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abls7M2 Series, Operating Rohs Compliant: Yes |Abracon ABLS7M2-14.31818MHZ-D2Y-T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.5930
  • 10 $0.4370
  • 25 $0.4360
  • 50 $0.4340
  • 100 $0.4330
$0.4330 / $0.5930 Buy Now
DISTI # 535-12828-1-ND
DigiKey CRYSTAL 14.31818MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.3700
  • 3,000 $0.2213
$0.2213 / $0.3700 Buy Now
RS Crystal, SMD microprocessor, 7.0x 4.1x 2.0mm, 14.31818MHZ, -40C/85C, +/- 20ppm | Abracon ABLS7M2-14.31818MHZ-D2Y-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.1880
$0.1880 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.1500
$0.1500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.1821
  • 6,000 $0.1766
  • 9,000 $0.1690
  • 12,000 $0.1662
  • 27,000 $0.1574
  • 51,000 $0.1506
  • 102,000 $0.1483
$0.1483 / $0.1821 Buy Now
Verical Crystal 14.31818MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 834 Package Multiple: 1 Americas - 1340
  • 834 $0.1199
$0.1199 Buy Now
DISTI # ABLS7M2-14.31818MHZ-D2Y-T
Avnet Abacus Crystal 14.31818MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS7M2-14.31818MHZ-D2Y-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ABLS7M2-14.31818MHZ-D2Y-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ABLS7M2-14.31818MHZ-D2Y-T by Abracon Corporation

ABLS7M2-14.31818MHZ-D2Y-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Samacsys Manufacturer
ABRACON
Additional Feature
AT-CUT; TR, 13 INCH
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
50 µW
Frequency Stability
0.003%
Frequency Tolerance
20 ppm
JESD-609 Code
e3
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
14.31818 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L7.0XB4.1XH2.0 (mm)/L0.276XB0.161XH0.079 (inch)
Series Resistance
60 Ω
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. ABLS7M2-14.31818MHZ-D2Y-T
    Abracon Corporation
    CRYSTAL 14.31818MHZ 18PF SMD
    VS

Alternate Parts for ABLS7M2-14.31818MHZ-D2Y-T

This table gives cross-reference parts and alternative options found for ABLS7M2-14.31818MHZ-D2Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS7M2-14.31818MHZ-D2Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABLS7M2-14.31818MHZ-D2Y Parallel - Fundamental Quartz Crystal Abracon Corporation ABLS7M2-14.31818MHZ-D2Y-T vs ABLS7M2-14.31818MHZ-D2Y
ABLS7M2-14.31818MHZ-2Y Parallel - Fundamental Quartz Crystal Abracon Corporation ABLS7M2-14.31818MHZ-D2Y-T vs ABLS7M2-14.31818MHZ-2Y
ABLS7M2-14.31818MHZ-C2Y Parallel - Fundamental Quartz Crystal Abracon Corporation ABLS7M2-14.31818MHZ-D2Y-T vs ABLS7M2-14.31818MHZ-C2Y
ABLS7M2-14.31818MHZ-A2Y Parallel - Fundamental Quartz Crystal Abracon Corporation ABLS7M2-14.31818MHZ-D2Y-T vs ABLS7M2-14.31818MHZ-A2Y
ABLS7M2-14.31818MHZ-N2Y-T Parallel - Fundamental Quartz Crystal Abracon Corporation ABLS7M2-14.31818MHZ-D2Y-T vs ABLS7M2-14.31818MHZ-N2Y-T
ABLS7M2-14.31818MHZ-C2Y-T Parallel - Fundamental Quartz Crystal Abracon Corporation ABLS7M2-14.31818MHZ-D2Y-T vs ABLS7M2-14.31818MHZ-C2Y-T
ABLS7M2-14.31818MHZ-B2Y-T Parallel - Fundamental Quartz Crystal Abracon Corporation ABLS7M2-14.31818MHZ-D2Y-T vs ABLS7M2-14.31818MHZ-B2Y-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABLS7M2-14.31818MHZ-D2Y-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABLS7M2-14.31818MHZ-D2Y-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABLS7M2-14.31818MHZ-D2Y-T would you like to use for your alert(s)?
  • Please alert me when ABLS7M2-14.31818MHZ-D2Y-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABLS7M2-14.31818MHZ-D2Y-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABLS7M2-14.31818MHZ-D2Y-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABLS7M2-14.31818MHZ-D2Y-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABLS7M2-14.31818MHZ-D2Y-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABLS7M2-14.31818MHZ-D2Y-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: