Part Details for ABLS7M2-20.000MHZ-D-2Y-T by Abracon Corporation
Overview of ABLS7M2-20.000MHZ-D-2Y-T by Abracon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLS7M2-20.000MHZ-D-2Y-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABLS7M2-20.000MHZ-D-2Y-T
|
Avnet Americas | Crystal 20MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS7M2-20.000MHZ-D-2Y-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ABLS7M2-20.000MHZ-
|
Avnet Americas | Crystal 20MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS7M2-20.000MHZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1496 / $0.1848 | Buy Now |
DISTI #
815-ABLS7M2-20D2YT
|
Mouser Electronics | Crystals M49S SMD Crystal, 18pf, 20ppm @ 25C, 30ppm -40+85C, 7.0 x 4.1 x 2.0mm RoHS: Compliant | 2279 |
|
$0.1690 / $0.3600 | Buy Now |
DISTI #
69898155
|
Verical | Crystal 20MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2106 | Americas - 3000 |
|
$0.2406 | Buy Now |
DISTI #
65697878
|
Verical | Crystal 20MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.1200 | Buy Now |
DISTI #
ABLS7M2-20.000MHZ-D-2Y-T
|
Avnet Americas | Crystal 20MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS7M2-20.000MHZ-D-2Y-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ABLS7M2-20.000MHZ-
|
Avnet Americas | Crystal 20MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS7M2-20.000MHZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1496 / $0.1848 | Buy Now |
DISTI #
ABLS7M2-20.000MHZ-D-2Y-T
|
Avnet Americas | Crystal 20MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS7M2-20.000MHZ-D-2Y-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ABLS7M2-20.000MHZ-
|
Avnet Americas | Crystal 20MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS7M2-20.000MHZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1496 / $0.1848 | Buy Now |
Part Details for ABLS7M2-20.000MHZ-D-2Y-T
ABLS7M2-20.000MHZ-D-2Y-T CAD Models
ABLS7M2-20.000MHZ-D-2Y-T Part Data Attributes:
|
ABLS7M2-20.000MHZ-D-2Y-T
Abracon Corporation
Buy Now
|
Compare Parts:
ABLS7M2-20.000MHZ-D-2Y-T
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |