Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
CRYSTAL 18.0000MHZ 18PF SMD
Min Qty:
1
Lead time:
13 Weeks
Container:
Tape & Reel (TR), Cut Tape (CT), Digi-Reel®
|
Temporarily Out of Stock
|
|
$0.3852 / $0.6000
|
Buy Now
|
|
DISTI #
ABLSG-18.000MHZ-D2
|
Avnet Americas
|
Crystal 18MHz 18pF 2-Pin HC49/US T/R - Tape and Reel (Alt: ABLSG-18.000MHZ-D2)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
22 Weeks, 0 Days
Container:
Reel
|
0
|
|
$0.2609
|
Buy Now
|
|
DISTI #
815-ABLSG-18-D2YT
|
Mouser Electronics
|
Crystals CRYSTAL 18.0000MHZ 18PF SMD
RoHS:
Compliant
|
2515
|
-
1
$0.3800
-
10
$0.3740
-
100
$0.3720
-
500
$0.3710
-
1,000
$0.2840
-
10,000
$0.2800
-
25,000
$0.2650
|
$0.2650 / $0.3800
|
Buy Now
|
|
|
RS
|
Crystal, 3rd lead case-grounded SMD, 11.4x 4.7x 4.2mm, 18.000MHZ, -40C/85C | Abracon ABLSG-18.000MHZ-D2Y-T
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Lead time:
22 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$0.3280
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1000
Package Multiple:
1000
Lead time:
22 Weeks
Container:
Reel
|
0Reel
|
|
$0.2630
|
Buy Now
|
|
|
Onlinecomponents.com
|
HC49/US (AT49) Case Grounded Low Profile SMD Crystal - Abracon ±20ppm - Temp Stability: ±30ppm -40°C to 85°C - Tape&Reel
RoHS:
Compliant
|
0
|
-
1,000
$0.3281
-
3,000
$0.3000
-
5,000
$0.2183
-
8,000
$0.2085
-
10,000
$0.1918
-
15,000
$0.1889
-
25,000
$0.1667
-
50,000
$0.1642
|
$0.1642 / $0.3281
|
Buy Now
|
|
|
Richardson RFPD
|
CRYSTAL RESONATOR
RoHS:
Compliant
Min Qty:
1
|
0
|
|
|
RFQ
|
|
DISTI #
ABLSG-18.000MHZ-D2Y-T
|
Avnet Abacus
|
Crystal 18MHz 18pF 2-Pin HC49/US T/R - Tape and Reel (Alt: ABLSG-18.000MHZ-D2Y-T)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
12 Weeks, 0 Days
Container:
Reel
|
Abacus - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Abracon Corporation
VS
-