-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-10622-1-ND
|
DigiKey | CRYSTAL 19.6608MHZ 18PF SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5726 In Stock |
|
$0.2290 / $0.4900 | Buy Now |
DISTI #
ABLSG-19.6608MHZ-D2Y-T
|
Avnet Americas | Crystal 19.6608MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLSG-19.6608MHZ-D2Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1564 / $0.3234 | Buy Now |
DISTI #
815-ABLSG-19.66-D2YT
|
Mouser Electronics | Crystals CRYSTAL 19.6608MHZ 18PF SMD RoHS: Compliant | 940 |
|
$0.2290 / $0.4900 | Buy Now |
DISTI #
74563660
|
RS | Crystal, 3rd lead case-grounded SMD, 11.4x 4.7x 4.2mm, 19.6608MHZ, -40C/85C | Abracon ABLSG-19.6608MHZ-D2Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3280 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2630 | Buy Now |
|
Onlinecomponents.com | HC49/US (AT49) Case Grounded Low Profile SMD Crystal - Abracon ±20ppm - Temp Stability: ±30ppm -40°C to 85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1662 / $0.3340 | Buy Now |
DISTI #
ABLSG-19.6608MHZ-D2Y-T
|
Avnet Americas | Crystal 19.6608MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLSG-19.6608MHZ-D2Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1564 / $0.3234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy