-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABM10-16.000MHZ-D30-TTR-ND
|
DigiKey | CRYSTAL 16.000MHZ 10PF SMD Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3846 | Buy Now |
DISTI #
ABM10-16.000MHZ-D3
|
Avnet Americas | Ultra Miniature Quartz Crystal 16MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABM10-16.000MHZ-D3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2652 / $0.3665 | Buy Now |
DISTI #
815-BM1016000MHZD30T
|
Mouser Electronics | Crystals CRYSTAL 16.000MHZ 10PF SMD RoHS: Compliant | 0 |
|
$0.3600 / $0.6800 | Order Now |
DISTI #
V36:1790_24570531
|
Arrow Electronics | Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 150Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2337 | Americas - 22000 |
|
$0.3184 / $0.3475 | Buy Now |
DISTI #
74563680
|
RS | Crystal, ulta miniature, 2.5x 2.0x 0.5mm, 16.000MHZ, +/- 30ppm, -40C/85C | Abracon ABM10-16.000MHZ-D30-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3720 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2980 | Buy Now |
|
Onlinecomponents.com | SMD Ultra Miniature Quartz Crystal - 16.000MHZ ±20ppm - 10pF - Temp Stability: ±30ppm -40°C to +85°C RoHS: Compliant | 0 |
|
$0.2554 / $0.3786 | Buy Now |
DISTI #
71263730
|
Verical | Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 150Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2337 | Americas - 22000 |
|
$0.3184 / $0.3475 | Buy Now |
DISTI #
ABM10-16.000MHZ-D30-T
|
Avnet Abacus | - Tape and Reel (Alt: ABM10-16.000MHZ-D30-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM10-16.000MHZ-D30-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10-16.000MHZ-D30-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.5mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |
This table gives cross-reference parts and alternative options found for ABM10-16.000MHZ-D30-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM10-16.000MHZ-D30-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM10-16.000MHZ-I30-T | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-16.000MHZ-D30-T vs ABM10-16.000MHZ-I30-T |
ABM10-16.000MHZ-N30 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-16.000MHZ-D30-T vs ABM10-16.000MHZ-N30 |
ABM10-16.000MHZ-C30-T3 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-16.000MHZ-D30-T vs ABM10-16.000MHZ-C30-T3 |
ABM10-16.000MHZ-E30 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-16.000MHZ-D30-T vs ABM10-16.000MHZ-E30 |
ABM10-16.000MHZ-I30 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-16.000MHZ-D30-T vs ABM10-16.000MHZ-I30 |
ABM10-16.000MHZ-N30-T | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-16.000MHZ-D30-T vs ABM10-16.000MHZ-N30-T |
ABM10-16.000MHZ | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-16.000MHZ-D30-T vs ABM10-16.000MHZ |
ABM10-16.000MHZ-N30-T3 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-16.000MHZ-D30-T vs ABM10-16.000MHZ-N30-T3 |
ABM10-16.000MHZ-E30-T3 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-16.000MHZ-D30-T vs ABM10-16.000MHZ-E30-T3 |
ABM10-16.000MHZ-D30 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-16.000MHZ-D30-T vs ABM10-16.000MHZ-D30 |