-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 22.1184MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-10929-1-ND
|
DigiKey | CRYSTAL 22.1184MHZ 10PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30 In Stock |
|
$0.6737 / $1.2100 | Buy Now |
DISTI #
ABM10-22.1184MHZ-D30-T3
|
Avnet Americas | Crystal, 22.1184 MHz, SMD, 2.5mm x 2mm, 30 ppm, 10 pF, 25 ppm - Tape and Reel (Alt: ABM10-22.1184MHZ-D30-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4488 / $0.7084 | Buy Now |
DISTI #
815-ABM10-22.1-D30T3
|
Mouser Electronics | Crystals CRYSTAL 22.1184MHZ 10PF SMD RoHS: Compliant | 5914 |
|
$0.5480 / $0.6700 | Buy Now |
DISTI #
74563692
|
RS | Crystal, ulta miniature, 2.5x 2.0x 0.5mm, 22.1184MHZ, +/- 30ppm, -40C/85C | Abracon ABM10-22.1184MHZ-D30-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 | RFQ |
|
Future Electronics | 22.1184MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5550 | Buy Now |
|
Onlinecomponents.com | SMD Ultra Miniature Quartz Crystal - 22.1184MHZ ±20ppm - 10pF - Temp Stability: ±30ppm -40°C to +85°C RoHS: Compliant | 0 |
|
$0.5710 / $1.1960 | Buy Now |
DISTI #
ABM10-22.1184MHZ-D30-T3
|
Avnet Americas | Crystal, 22.1184 MHz, SMD, 2.5mm x 2mm, 30 ppm, 10 pF, 25 ppm - Tape and Reel (Alt: ABM10-22.1184MHZ-D30-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4488 / $0.7084 | Buy Now |
DISTI #
ABM10-22.1184MHZ-D30-T3
|
Avnet Americas | Crystal, 22.1184 MHz, SMD, 2.5mm x 2mm, 30 ppm, 10 pF, 25 ppm - Tape and Reel (Alt: ABM10-22.1184MHZ-D30-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4488 / $0.7084 | Buy Now |
DISTI #
SMC-ABM10-22.1184MHZ-D30-T3
|
Sensible Micro Corporation | Crystal 22.1184 Mhz 10Pf RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2011+ Container: Cut Tape | 6 |
|
$0.1698 / $0.1827 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM10-22.1184MHZ-D30-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10-22.1184MHZ-D30-T3
Abracon Corporation
CRYSTAL 22.1184MHZ 10PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 22.1184 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.5mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |