Part Details for ABM10-32.000MHZ-8-7-A15-T by Abracon Corporation
Overview of ABM10-32.000MHZ-8-7-A15-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM10-32.000MHZ-8-7-A15-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W0865
|
Newark | Crystal 32.0000Mhz 8Pf Smd/Tape & Reel (Tr) |Abracon ABM10-32.000MHZ-8-7-A15-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.6920 | Buy Now |
DISTI #
535-9625-1-ND
|
DigiKey | CRYSTAL 32.0000MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.5454 / $1.0500 | Buy Now |
DISTI #
74563709
|
RS | Crystal, ulta miniature, 2.5x 2.0x 0.5mm, 32.000MHZ, 8pF, +/- 15ppm | Abracon ABM10-32.000MHZ-8-7-A15-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | SMD Ultra Miniature Quartz Crystal - 32.000MHZ ±15ppm - 8pF - Temp Stability: ±15ppm -10°C to +60°C RoHS: Compliant | 0 |
|
$0.2910 / $0.5330 | Buy Now |
Part Details for ABM10-32.000MHZ-8-7-A15-T
ABM10-32.000MHZ-8-7-A15-T CAD Models
ABM10-32.000MHZ-8-7-A15-T Part Data Attributes
|
ABM10-32.000MHZ-8-7-A15-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10-32.000MHZ-8-7-A15-T
Abracon Corporation
CRYSTAL 32.0000MHZ 8PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L2.5XB2.0XH0.5 (mm)/L0.098XB0.079XH0.02 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |